The Nichicon PM Series 470uF 6.3V Radial Aluminum Electrolytic Capacitor features a capacitance of 470uF with a tolerance of 20%. It has a voltage rating of 6.3V and a DC rated voltage of 6.3V. The capacitor is packaged in a radial case with a diameter of 8mm and a height of 15mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in a packaging quantity of 200.
Nichicon UPM0J471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 140mR |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 435mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.