The UPM0J471MPD6TD is a 470uF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package with a 10mm diameter and 12.5mm length. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Nichicon UPM0J471MPD6TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 140mR |
| Lead Pitch | 0.197inch |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J471MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.