The Nichicon UPM0J561MPD6 is a 560uF aluminum electrolytic capacitor with a 6.3V voltage rating. It has a radial package with a 10mm diameter and a 12.5mm height. The capacitor has a dissipation factor of 0.22% and an impedance of 130mR. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%.
Nichicon UPM0J561MPD6 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.22% |
| Height | 12.5mm |
| Impedance | 130mR |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J561MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.