The Nichicon PM Series 5.6mF 6.3V Radial Through Hole Aluminum Electrolytic Capacitor features a general-purpose design with a capacitance of 5.6mF and a voltage rating of 6.3V. It has a radial package with a diameter of 12.5mm and a height of 40mm. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It has a tolerance of 20% and a maximum operating life of 5000 hours.
Nichicon UPM0J562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 26mR |
| Lead Pitch | 5mm |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.04A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J562MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.