Nichicon UPM0J562MHD6 is a 5.6mF aluminum electrolytic capacitor with a voltage rating of 6.3V. It has a radial package with a diameter of 18mm and a height of 20mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%. The capacitor has a life of 5000 hours and a ripple current of 1.78A.
Nichicon UPM0J562MHD6 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 30mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J562MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.