Nichicon UPM 680uF 6.3V 20% 3000h Through Hole Radial capacitors feature a radial package with a diameter of 8mm and a height of 20mm. They have a capacitance of 680uF, an impedance of 100mR, and a ripple current of 605mA. Operating temperature range is between -55°C and 105°C. These capacitors are RoHS compliant and available in bulk packaging.
Nichicon UPM0J681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 20mm |
| Impedance | 100mR |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 605mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.