Aluminum electrolytic capacitor with 680µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 105°C maximum operating temperature, and a 5000-hour lifespan. This radial component has a 5mm lead pitch, 10mm diameter, and 15mm height, suitable for through-hole PCB mounting. Offers 825mA ripple current and 110mΩ impedance.
Nichicon UPM0J681MPD6TD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.22% |
| Height | 15mm |
| Impedance | 110mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 128.52uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Tape and Reel |
| Ripple Current | 825mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J681MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.