The Nichicon UPM0J682MHD6AA is a 6.8mF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk quantity of 100 and is RoHS compliant. It features a radial termination and a snap-in lead/base style with a 7.5mm lead pitch and 25mm length.
Nichicon UPM0J682MHD6AA technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Snap in |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J682MHD6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.