Aluminum electrolytic capacitor with 820µF capacitance and 6.3V DC voltage rating. Features a 20% tolerance, 85mΩ impedance, and 670mA ripple current capability. Designed for through-hole mounting with a radial package, 8mm diameter, 20mm height, and 3.5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C with a rated life of 3000 hours.
Nichicon UPM0J821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 85mR |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.