Nichicon UPM0J821MPD6TD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Impedance | 95mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM0J821MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.