The Nichicon UPM0J822MHD1CA is an aluminum electrolytic capacitor with a capacitance of 8200uF and a working voltage of 6.3VDC. It has a tolerance of 20% and a DC rated voltage of 6.3V. The capacitor has a low ESR type and a maximum impedance of 0.022 ohms at 20°C and 100kHz, decreasing to 0.044 ohms at -10°C and 100kHz. It is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates within a temperature range of -55°C to 105°C.
Nichicon UPM0J822MHD1CA technical specifications.
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2290mA |
| Leakage Current | 1549.8@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.044@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM0J822MHD1CA to view detailed technical specifications.
No datasheet is available for this part.