The Nichicon UPM1A102MHD6TO is a 1mF aluminum electrolytic capacitor with a 10V voltage rating, packaged in a radial configuration with a 12.5mm diameter and 15mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and is available in quantities of 500 per reel. It is RoHS compliant and has a tolerance of 20%. The capacitor has a life expectancy of 5000 hours and a ripple current rating of 895mA.
Nichicon UPM1A102MHD6TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 65mR |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 895mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A102MHD6TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.