Nichicon UPM1A103MHD1CV is a 10VDC electrolytic capacitor with 10000uF capacitance and 20% tolerance. It has a maximum impedance of 0.017 ohms at 20°C and 100kHz, and 0.034 ohms at -10°C and 100kHz. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch. The capacitor is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2730mA |
| Leakage Current | 3000@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.017@20°C@100kHz|0.034@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |