Standard Aluminum Electrolytic Capacitor, 1200µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 50mΩ impedance, 1.12A ripple current capability, and a maximum operating temperature of 105°C. This radial component has a 5mm lead pitch, 10mm diameter, and 25mm height, suitable for through-hole mounting. Designed for 5000 hours of life, it is lead-free and RoHS compliant.
Nichicon UPM1A122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.19% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 50mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A122MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.