The Nichicon PM Series 1.8mF 10V Radial Aluminum Electrolytic Capacitor features a capacitance of 1.8mF with a tolerance of 20%. It has a voltage rating of 10V and a DC rated voltage of 10V. The capacitor is constructed with a radial package and a through-hole mount. It operates within a temperature range of -55°C to 105°C. The capacitor is RoHS compliant and has a lead pitch of 5mm.
Nichicon UPM1A182MHD1TO technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 39mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.32A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A182MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.