Aluminum electrolytic capacitor with 220µF capacitance and 10V DC rated voltage. Features 20% tolerance, 270mA ripple current, and 240mΩ impedance. Radial package with 2.5mm lead pitch, 0.5mm lead diameter, and dimensions of 6.3mm diameter by 15mm height. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPM1A221MED technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 240mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 4uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A221MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.