The Nichicon UPM1A221MED1TD is a 220uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It has a radial package with a 6.3mm diameter and 15mm length, and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon UPM1A221MED1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 240mR |
| Lead Pitch | 0.098inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A221MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.