Aluminum electrolytic capacitor with 2.2mF capacitance and 10V DC rating. Features a 20% tolerance, 105°C maximum operating temperature, and 5000-hour lifespan. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Offers 1.53A ripple current and 34mΩ impedance.
Nichicon UPM1A222MHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 34mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.53A |
| Ripple Current (AC) | 1.32A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A222MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.