Aluminum electrolytic capacitor, 2200µF capacitance, 10V DC rated voltage, 20% tolerance. Features a radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 18mm diameter. Operates from -55°C to 105°C with a 5000-hour life expectancy. Offers 1.44A ripple current, 39mΩ impedance, and 660µA leakage current. Through-hole mounting for PCB applications.
Nichicon UPM1A222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 39mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 660uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A222MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.