This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a voltage rating of 10 volts with a tolerance of 20%. It is available in a radial package with a diameter of 18mm and a height of 15mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available on a tape and reel packaging.
Nichicon UPM1A222MHD6TN technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 34mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A222MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.