Nichicon UPM1A271MED1TD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.19% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 200mR |
| Lead Pitch | 0.098inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A271MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.