The Nichicon UPM1A332MHD6TN is a 3.3mF radial through hole aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a dissipation factor of 0.19% and an impedance of 31mR. The capacitor is packaged in a radial case with a lead pitch of 0.295inch and a length of 20mm. It is RoHS compliant and available on a tape and reel in a package quantity of 1.
Nichicon UPM1A332MHD6TN technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Dissipation Factor | 0.19% |
| Height - Seated (Max) | 0.866inch |
| Impedance | 31mR |
| Lead Pitch | 0.295inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A332MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.