The Nichicon UPM1A392MHD6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 3.9mF and a tolerance of 20%. It has a voltage rating of 10V and a maximum operating temperature of 105°C. The capacitor is packaged in bulk and is RoHS compliant. It has a diameter of 18mm and a height of 20mm, with a lead pitch of 7.5mm and a length of 20mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UPM1A392MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 20mm |
| Impedance | 28mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A392MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.