The Nichicon UPM1A392MHD6TN is a radial aluminum electrolytic capacitor with a capacitance of 3.9mF and a voltage rating of 10V. It has a tolerance of 20% and is rated for operation up to 105°C. The capacitor is packaged in a radial configuration with a diameter of 18mm and a height of 0.866inch when seated. It is available in quantities of 250 and is packaged on a tape and reel. The capacitor is RoHS compliant and suitable for use in through-hole mounting applications.
Nichicon UPM1A392MHD6TN technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 28mR |
| Lead Pitch | 0.295inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 1.84A |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A392MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.