Aluminum electrolytic capacitor with 470µF capacitance and 10V DC rated voltage. Features 20% tolerance, 120mΩ impedance, and 475mA ripple current. Radial package with 3.5mm lead pitch, 8mm diameter, and 15mm height. Operates from -55°C to 105°C with a 3000-hour life expectancy. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPM1A471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 475mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A471MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.