Aluminum electrolytic capacitor with 470µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a 5000-hour life at 105°C maximum operating temperature, with a ripple current of 475mA. Its construction includes a 10mm diameter, 12.5mm height, 5mm lead pitch, and 0.6mm lead diameter. The capacitor is RoHS compliant, lead-free, and designed for through-hole PCB mounting.
Nichicon UPM1A471MPD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 141uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 475mA |
| Ripple Current (AC) | 475mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A471MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.