Standard aluminum electrolytic capacitor with 4700µF capacitance and 10V DC rated voltage. Features 20% tolerance, 2.17A ripple current, and 23mΩ impedance. Designed for general purpose applications with a radial package, 7.5mm lead pitch, and 16mm diameter by 31.5mm height. Operates from -55°C to 105°C with a 5000-hour life rating, RoHS compliant, and lead-free.
Nichicon UPM1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 23mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.17A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.