This 4.7mF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is available in a radial package with a 7.5mm lead pitch and 18mm diameter. The capacitor is rated for a maximum operating temperature of 105°C and minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 250 and is RoHS compliant.
Nichicon UPM1A472MHD6TN technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Impedance | 26mR |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A472MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.