Aluminum electrolytic capacitor with 68µF capacitance and 10V DC rated voltage. Features 20% tolerance, 97mA ripple current, and 800mΩ impedance. Radial package with 2mm lead pitch, 0.5mm lead diameter, and dimensions of 5mm diameter by 11mm height. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting, bulk packaging, and RoHS compliant.
Nichicon UPM1A680MDD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 800mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 97mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A680MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.