Aluminum electrolytic capacitor with 680µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 660mA and a low impedance of 85mR. Designed for through-hole mounting, it operates from -55°C to 105°C with a rated life of 3000 hours. The package dimensions are 8mm diameter and 20mm height, with a 3.5mm lead pitch.
Nichicon UPM1A681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Impedance | 85mR |
| Lead Pitch | 3.5mm |
| Length | 20mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.