Aluminum electrolytic capacitor, 680µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 10mm diameter, 15mm height, and 5mm lead pitch for radial mounting. Offers 635mA ripple current, 90mΩ impedance, and a lifespan of 5000 hours at 105°C maximum operating temperature. Through-hole mounting, polar, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UPM1A681MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1A681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 90mR |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 635mA |
| Ripple Current (AC) | 685mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A681MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.