The Nichicon UPM1A681MPD6AA is a 680uF aluminum electrolytic capacitor with a 10V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for radial mounting and has a lead pitch of 5mm. It features a snap-in lead/base style and a radial termination. The Nichicon UPM1A681MPD6AA has a dissipation factor of 0.19% and a tolerance of 20%.
Nichicon UPM1A681MPD6AA technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.19% |
| Lead Pitch | 5mm |
| Lead/Base Style | Snap in |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Ripple Current | 825mA |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.