This 680uF electrolytic capacitor has a DC rated voltage of 10VDC and a tolerance of 20%. It is designed for use in applications where a high capacitance value is required. The capacitor has a maximum impedance of 0.09 ohms at 20°C and 100kHz, and 0.18 ohms at -10°C and 100kHz. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Nichicon UPM1A681MPD6CV technical specifications.
| Capacitance | 680uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 635mA |
| Leakage Current | 204@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.09@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.