This 18mm x 31.5mm aluminum electrolytic capacitor has a capacitance of 6800uF, a working voltage of 10VDC, and a tolerance of 20%. It is designed for through hole mounting with a radial termination style and features a low ESR type. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.022 ohms at 20°C and 100kHz, and 0.044 ohms at -10°C and 100kHz. It operates over a temperature range of -55°C to 105°C.
Nichicon UPM1A682MHD6CT technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 2280mA |
| Leakage Current | 2040@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHz|0.044@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UPM1A682MHD6CT to view detailed technical specifications.
No datasheet is available for this part.