This 820uF aluminum electrolytic capacitor has a 10V voltage rating and 20% tolerance. It is packaged in a radial style with a through hole mount and is cut tape packaged. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Nichicon UPM1A821MPD1TD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Impedance | 70mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1A821MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.