Aluminum electrolytic capacitor, 100µF capacitance, 16V voltage rating, and 20% tolerance. Features a radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Offers 175mA ripple current, 48µA leakage current, and 350mΩ impedance. Operates from -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant and lead-free.
Nichicon UPM1C101MED technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11mm |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 48uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 175mA |
| Ripple Current (AC) | 175mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C101MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.