Aluminum electrolytic capacitor, 1000µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.09A ripple current, 55mΩ impedance, and 480µA leakage current. Radial package with 7.5mm lead pitch, 0.8mm lead diameter, and 16mm diameter. Operating temperature range from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 55mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 480uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |