Aluminum electrolytic capacitor, 120µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 6.3mm diameter, 11mm height, and 2.5mm lead pitch for radial mounting. Offers a ripple current of 195mA, impedance of 290mΩ, and a lifespan of 2000 hours at 105°C maximum operating temperature. RoHS compliant and designed for through-hole mounting.
Nichicon UPM1C121MED1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 290mR |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C121MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.