Aluminum electrolytic capacitor, 1200µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 1.22A ripple current capability, 46mΩ impedance, and 576µA leakage current. Operates within a -55°C to 105°C temperature range with a 5000-hour lifespan. Radial package with 7.5mm lead pitch, 16mm diameter, and 15mm height.
Nichicon UPM1C122MHD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 46mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 576uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C122MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.