The Nichicon UPM1C151MED1TD is a 150uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package with a 6.3mm diameter and 15mm length, and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It has a maximum ripple current of 260mA and an impedance of 230mR.
Sign in to ask questions about the Nichicon UPM1C151MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1C151MED1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 230mR |
| Lead Pitch | 0.098inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C151MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.