Aluminum electrolytic capacitor with 1500µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.49A ripple current capability, and low impedance of 36mΩ. Designed for through-hole mounting with a 5mm lead pitch and radial termination, measuring 12.5mm in diameter and 25mm in height. Offers a 5000-hour life at 105°C maximum operating temperature and 720µA leakage current.
Nichicon UPM1C152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 36mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 720uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.49A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.