This 180uF aluminum electrolytic capacitor from Nichicon has a voltage rating of 16V and operates within a temperature range of -55°C to 105°C. It features a radial package with a diameter of 6.3mm and a height of 0.65inch when seated. The capacitor is RoHS compliant and suitable for through-hole mounting. It has a tolerance of 20% and an impedance of 200mR.
Sign in to ask questions about the Nichicon UPM1C181MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1C181MED1TD technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 200mR |
| Lead Pitch | 0.098inch |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 285mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C181MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.