Standard aluminum electrolytic capacitor with 1800µF capacitance and 16V DC rated voltage. Features 20% tolerance, 32mΩ impedance, and 1.69A ripple current capability. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions. Radial package with 5mm lead pitch, 12.5mm diameter, and 31.5mm height, suitable for through-hole mounting.
Nichicon UPM1C182MHD technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 32mR |
| Lead Pitch | 5mm |
| Leakage Current | 864uA |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.69A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C182MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.