Standard aluminum electrolytic capacitor with 1800µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 1.53A ripple current capability, and a low impedance of 37mΩ. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component measures 16mm in diameter and 20mm in height. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours at 105°C. RoHS compliant and supplied in bulk packaging.
Nichicon UPM1C182MHD6 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 37mR |
| Lead Pitch | 7.5mm |
| Leakage Current | 864uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.53A |
| Ripple Current (AC) | 1.53A |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C182MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.