Aluminum electrolytic capacitor, 220µF capacitance, 16V DC rated voltage, 20% tolerance. Features radial mounting, 3.5mm lead pitch, and 8mm diameter with 11.5mm height. Operates from -55°C to 105°C, with a ripple current of 335mA and 3000 hours of life at rated conditions. RoHS compliant and lead-free.
Nichicon UPM1C221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 160mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 105.6uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 335mA |
| Ripple Current (AC) | 205mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.