The Nichicon UPM1C221MPD1TA is a radial aluminum electrolytic capacitor with a capacitance of 220uF and a voltage rating of 16V. It has a tolerance of 20% and a life of 3000 hours. The capacitor is designed for through-hole mounting and is packaged in a radial configuration with a diameter of 8mm and a height of 11.5mm. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UPM1C221MPD1TA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Impedance | 160mR |
| Lead Pitch | 0.138inch |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C221MPD1TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.