The Nichicon UPM1C271MPD6TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 16V. It has an impedance of 140mR and a tolerance of 20%. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is packaged in a tape and reel with 500 units per package.
Sign in to ask questions about the Nichicon UPM1C271MPD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1C271MPD6TD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Impedance | 140mR |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C271MPD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.