Aluminum electrolytic capacitor with 330µF capacitance and 16V DC rating. Features 20% tolerance, 120mΩ impedance, and 455mA ripple current. Radial package measures 8mm diameter by 15mm height with a 3.5mm lead pitch. Operates from -55°C to 105°C, with a rated lifespan of 3000 hours. Through-hole mounting, RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Nichicon UPM1C331MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1C331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 120mR |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 455mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C331MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.