Aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Offers 480mA ripple current, 120mΩ impedance, and a maximum operating temperature of 105°C. Rated for 5000 hours of life and includes lead-free and RoHS compliance.
Sign in to ask questions about the Nichicon UPM1C331MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1C331MPD6 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.571inch |
| Impedance | 120mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 158.4uA |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C331MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.