Aluminum electrolytic capacitor, 330µF capacitance, 16V DC voltage rating, and 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch in a radial package for through-hole mounting. Offers 480mA ripple current, 120mΩ impedance, and a maximum operating temperature of 105°C. Compliant with RoHS standards.
Nichicon UPM1C331MPD6TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 120mR |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1C331MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.